
* Images are for reference only
0277.375NRT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0277.375NRT1
- JLCPCB Part #
- C6375199
- Package
- Plugin,D2.4xL7.1mm
- Description
- 125V 375mA Plugin,D2.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7201
200+
$10.6627
500+
$10.3061
1000+
$10.1295
Welcome back, may I help you?