
* Images are for reference only
04820002ZXBF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04820002ZXBF
- JLCPCB Part #
- C3206885
- Package
- -
- Description
- 125V 15A 2 Blade Fuse Holder - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4937
200+
$0.5786
500+
$0.5578
1000+
$0.5481
Welcome back, may I help you?