
* Images are for reference only
021612.5MRET3P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021612.5MRET3P
- JLCPCB Part #
- C3164062
- Package
- Plugin,D5.8xL22.5mm
- Description
- 1.5kA 12.5A 250V Ceramic Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5019
200+
$0.1937
500+
$0.1872
1000+
$0.1840
Welcome back, may I help you?