
* Images are for reference only
0203.750URG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0203.750URG
- JLCPCB Part #
- C3157926
- Package
- SMD,9.5x6.4mm
- Description
- -55℃~+125℃ 250V 50A 750mA SMD,9.5x6.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0142
200+
$0.3934
500+
$0.3789
1000+
$0.3725
Welcome back, may I help you?