
* Images are for reference only
P0300ECMCLAP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P0300ECMCLAP
- JLCPCB Part #
- C1540421
- Package
- TO-92-2
- Description
- 100A 2.2A 45pF 4V 50mA 5uA TO-92-2 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8083
200+
$0.3140
500+
$0.3027
1000+
$0.2963