
* Images are for reference only
0203004.HXG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0203004.HXG
- JLCPCB Part #
- C6375149
- Package
- SMD,9.5x6.4mm
- Description
- -55℃~+125℃ 11.66 250V 4.19mm 4A 50A 6.35mm 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2447
200+
$0.4969
500+
$0.4809
1000+
$0.4728