
* Images are for reference only
LTST-S326GEKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S326GEKT
- JLCPCB Part #
- C6585532
- Package
- SMD,3x2mm
- Description
- 130° 20mA 2V、2.1V 565nm、630nm 569nm、621nm 6mcd、14mcd Common Anode Red, Emerald Green Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
200+
$0.0653
500+
$0.0632
1000+
$0.0621
Welcome back, may I help you?