
* Images are for reference only
LTST-S320KEKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S320KEKT
- JLCPCB Part #
- C19446510
- Package
- SMD,3x1mm
- Description
- -55℃~+85℃ 130° 2V 50mcd 624nm 632nm Red Water Clear SMD,3x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
200+
$0.0828
500+
$0.0801
1000+
$0.0786
Related Products