This website requires JavaScript.
no-image

* Images are for reference only

LTST-S32F1KT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S32F1KT
JLCPCB Part #
C5665717
Package
SMD,3x2mm
Description
-20℃~+80℃ 1.8V~2.4V、2.8V~3.8V 130° 45mcd~90mcd、90mcd~180mcd、140mcd~280mcd 468nm、520nm、612nm 470nm、525nm、605nm Discrete Diode Orange, green, blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1259
200+ $0.0502
500+ $0.0486
1000+ $0.0478

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons