
* Images are for reference only
LTST-S320EKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S320EKT
- JLCPCB Part #
- C19592459
- Package
- SMD,3x2mm
- Description
- -55℃~+85℃ 1.6mcd~12.5mcd 130° 2V 621nm 630nm Orange Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9844
200+
$0.3925
500+
$0.3796
1000+
$0.3732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products