
* Images are for reference only
LTST-S326GYKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S326GYKT
- JLCPCB Part #
- C6291203
- Package
- SMD,3x2mm
- Description
- -30℃~+85℃ 130° 2.1V 20mA 4.5mcd、14mcd 565nm、585nm 569nm、588nm Common Anode Water Clear Yellow, Emerald Green SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
200+
$0.0229
500+
$0.0223
1000+
$0.0218
Related Products
Welcome back, may I help you?