
* Images are for reference only
LTST-C190KDKT-10A
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C190KDKT-10A
- JLCPCB Part #
- C6585517
- Package
- 0603
- Description
- 10mA 130° 15.4mcd 2V 638nm 650nm Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3958
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0195
600+
$0.0166
4000+
$0.0148
8000+
$0.0132
20000+
$0.0124
Related Products
Welcome back, may I help you?