This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-C295TBKGKT-5A

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C295TBKGKT-5A
JLCPCB Part #
C22374158
Package
SMD-4P,1.6x0.8mm
Description
-20℃~+80℃ 1.75V、2.7V 130° 45mcd、45mcd 468nm、574nm 470nm、571nm 5mA 75mW、76mW Discrete Diode Water Clear Yellow Green, Blue SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3506

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3506

In-stock Item Pricing

Qty Unit Price
1+ $0.0669
100+ $0.0522
300+ $0.0448
1000+ $0.0393
4000+ $0.0348
8000+ $0.0327

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons