
* Images are for reference only
LKP2G271MQ045K63B
Extended
- Manufacturer
- Liron
- MFR.Part #
- LKP2G271MQ045K63B
- JLCPCB Part #
- C2988497
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 25mm 270uF 400V 45mm ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 390
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1615
10+
$1.1357
30+
$1.1179
100+
$1.0454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?