
* Images are for reference only
LHA2S331MS060K63B
Extended
- Manufacturer
- Liron
- MFR.Part #
- LHA2S331MS060K63B
- JLCPCB Part #
- C5375160
- Package
- Plugin,D35xL60mm
- Description
- 3000hrs@105℃ 330uF 600V ±20% Plugin,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3395
10+
$7.1769
30+
$6.4698
140+
$5.8756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?