
* Images are for reference only
LKP2G471MR045K40B
Extended
- Manufacturer
- Liron
- MFR.Part #
- LKP2G471MR045K40B
- JLCPCB Part #
- C2917453
- Package
- Plugin,D30xL45mm
- Description
- 400V 470uF ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8658
10+
$2.4460
30+
$2.1846
100+
$1.7743
500+
$1.6523
1000+
$1.6001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?