This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SM8S24A

Extended
Manufacturer
Liown
MFR.Part #
SM8S24A
JLCPCB Part #
C2990538
Package
DO-218AB
Description
-55℃~+150℃ 170A@10/1000us 24V 29.5V 2uA 38.9V 6.6kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 744

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 744

In-stock Item Pricing

Qty Unit Price
1+ $1.2746
10+ $1.0538
30+ $0.9330
100+ $0.7960
750+ $0.7348
1500+ $0.7074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons