
* Images are for reference only
TLD6S17AH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TLD6S17AH
- JLCPCB Part #
- C2443669
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 167A 17V 18.9V 27.6V 3.6kW IEC 61000-4-2 TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4198
200+
$0.5493
750+
$0.5300
1500+
$0.5204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?