
* Images are for reference only
SJD12C10L01
Extended
- Manufacturer
- Liown
- MFR.Part #
- SJD12C10L01
- JLCPCB Part #
- C5125128
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 10V 11.1V 11.8A 17V 200W 5uA Bidirectional ESD IEC 61000-4-2 SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 451
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0254
600+
$0.0213
3000+
$0.0181
9000+
$0.0161
21000+
$0.0149
Related Products
Welcome back, may I help you?