
* Images are for reference only
SMAJ43A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMAJ43A
- JLCPCB Part #
- C2989711
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1uA 400W 43V 47.8V 5.8A 69.4V IEC 61000-4-2 TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 442
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
100+
$0.0206
300+
$0.0203
1000+
$0.0200
Related Products
Welcome back, may I help you?