
* Images are for reference only
271KD14J
Extended
- Manufacturer
- Liown
- MFR.Part #
- 271KD14J
- JLCPCB Part #
- C3019427
- Package
- Plugin,P=7.5mm
- Description
- 175V 225V 270V 455V 600mW 6kA 7.5mm 740pF@1kHz 90J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.1026
50+
$0.0805
150+
$0.0694
400+
$0.0611
2400+
$0.0543
4800+
$0.0509
Related Products
Welcome back, may I help you?