CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 122KD20J
122KD20J - 1
122KD20J - 2
122KD20J - 3
Extended1/3
* Images are for reference only

122KD20J

Attributes
Value
Manufacturer
Liown
MFR.Part #
122KD20J
JLCPCB Part #
C3019395
Package
Plugin,P=10mm
Description
1.2kV 1.98kV 10kA 10mm 1W 350pF@1kHz 660J 750V 990V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLiown
PackagePlugin,P=10mm
Varistor Voltage1.2kV
Energy660J
Pitch10mm
Maximum AC Volts750V
Clamping Voltage1.98kV
Rated Wattage1W
Capacitance350pF@1kHz
Peak Current10kA
Maximum DC Volts990V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 122KD20J
122KD20J

* Images are for reference only

122KD20J

Extended
Manufacturer

Liown

MFR.Part #
122KD20J
JLCPCB Part #
C3019395
Package
Plugin,P=10mm
Description
1.2kV 1.98kV 10kA 10mm 1W 350pF@1kHz 660J 750V 990V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

122KD20J

* Images are for reference only

122KD20J

Extended
Manufacturer

Liown

MFR.Part #
122KD20J
JLCPCB Part #
C3019395
Package
Plugin,P=10mm
Description
1.2kV 1.98kV 10kA 10mm 1W 350pF@1kHz 660J 750V 990V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

122KD20J Specifications

122KD20J technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLiown
PackagePlugin,P=10mm
Varistor Voltage1.2kV
Energy660J
Pitch10mm
Maximum AC Volts750V
Clamping Voltage1.98kV
Rated Wattage1W
Capacitance350pF@1kHz
Peak Current10kA
Maximum DC Volts990V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 122KD20J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

122KD20J Documents

122KD20J datasheets or manufacturer documentation.

Datasheet: 122KD20J Datasheet (PDF)

122KD20J Schematic Symbol & PCB Footprint

The 122KD20J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.