
* Images are for reference only
270KD14
Extended
- Manufacturer
- Liown
- MFR.Part #
- 270KD14
- JLCPCB Part #
- C3019420
- Package
- Plugin,P=7.5mm
- Description
- 100mW 17V 1kA 22V 27V 53V 6J 7.4nF@1kHz 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
50+
$0.0869
150+
$0.0758
400+
$0.0675
2400+
$0.0609
4800+
$0.0575
Related Products
Welcome back, may I help you?