
* Images are for reference only
SMCJ120A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMCJ120A
- JLCPCB Part #
- C2990112
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 120V 133V 193V 1uA 7.8A IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.1466
50+
$0.1167
150+
$0.1017
500+
$0.0906
3000+
$0.0778
6000+
$0.0733
Related Products
Welcome back, may I help you?