
* Images are for reference only
471KD05J
Extended
- Manufacturer
- Liown
- MFR.Part #
- 471KD05J
- JLCPCB Part #
- C3019462
- Package
- Plugin,P=5mm
- Description
- 100mW 21J 300V 385V 470V 55pF@1kHz 5mm 800A 810V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0417
100+
$0.0332
300+
$0.0291
1000+
$0.0259
5000+
$0.0233
10000+
$0.0220
Related Products
Welcome back, may I help you?