
* Images are for reference only
1030300209
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300209
- JLCPCB Part #
- C52269179
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12 2 2.54mm 2.54mm 250V 2x12P 3A Black Copper alloy Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
50+
$0.1965
140+
$0.1724
560+
$0.1423
2520+
$0.1288
7000+
$0.1207
Welcome back, may I help you?