
* Images are for reference only
1030300269
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300269
- JLCPCB Part #
- C52269163
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x7P 3A 7 Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.1500
50+
$0.1169
220+
$0.1027
440+
$0.0849
2420+
$0.0732
5060+
$0.0683
Related Products
Welcome back, may I help you?