
* Images are for reference only
331020RG0ABLA01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 331020RG0ABLA01
- JLCPCB Part #
- C42385217
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 2x10P 3A Black Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.2730
60+
$0.2144
126+
$0.1892
630+
$0.1578
3024+
$0.1440
6048+
$0.1356
Related Products
Welcome back, may I help you?