
* Images are for reference only
1030300273
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300273
- JLCPCB Part #
- C52269167
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 14 2 2.54mm 2.54mm 250V 2x14P 3A Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
50+
$0.1403
120+
$0.1381
480+
$0.1358
Related Products
Welcome back, may I help you?