
* Images are for reference only
1030300270
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300270
- JLCPCB Part #
- C52269164
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x9P 3A 9 Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.1840
50+
$0.1435
180+
$0.1262
540+
$0.1045
2520+
$0.0949
4500+
$0.0892
Related Products
Welcome back, may I help you?