
* Images are for reference only
VZH470M1CTR-0506
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZH470M1CTR-0506
- JLCPCB Part #
- C249916
- Package
- SMD,D5xL5.7mm
- Description
- -45℃~+105℃ 16V 2000hrs@105℃ 47uF 5.7mm 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
100+
$0.0633
300+
$0.0563
1000+
$0.0513
5000+
$0.0471
10000+
$0.0452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?