
* Images are for reference only
RXQ680M2DBK-1320
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXQ680M2DBK-1320
- JLCPCB Part #
- C7442681
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 12.5mm 200V 20mm 68uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3680
50+
$0.2910
250+
$0.2578
500+
$0.2166
2500+
$0.1983
5000+
$0.1873
Related Products