
* Images are for reference only
VEJ2R2M1JTR-0405
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEJ2R2M1JTR-0405
- JLCPCB Part #
- C249626
- Package
- SMD,D4xL5.3mm
- Description
- -45℃~+105℃ 2.2uF 2000hrs@105℃ 4mm 5.3mm 63V ±20% SMD,D4xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
100+
$0.0575
300+
$0.0514
2000+
$0.0471
4000+
$0.0433
10000+
$0.0416
Related Products
Welcome back, may I help you?