
* Images are for reference only
RZW220M1HBK-0511P
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RZW220M1HBK-0511P
- JLCPCB Part #
- C723196
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 11mm 22uF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0431
300+
$0.0379
1000+
$0.0298
5000+
$0.0265
10000+
$0.0251
Related Products
Welcome back, may I help you?