
* Images are for reference only
LSG102M2G--A3550N
Extended
- Manufacturer
- Lelon
- MFR.Part #
- LSG102M2G--A3550N
- JLCPCB Part #
- C5266038
- Package
- Plugin,D35xL50mm
- Description
- 1000uF 2.59A@120Hz 35mm 400V 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.8890
10+
$5.1119
40+
$4.4376
80+
$4.0411
Welcome back, may I help you?