
* Images are for reference only
RXQ680M2GBKF1825P
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXQ680M2GBKF1825P
- JLCPCB Part #
- C916217
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 18mm 25mm 400V 68uF ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9640
10+
$0.7889
30+
$0.7021
100+
$0.5222
500+
$0.4708
1000+
$0.4435
Related Products
Welcome back, may I help you?