
* Images are for reference only
VZH681M1VTR-1313
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZH681M1VTR-1313
- JLCPCB Part #
- C23692906
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+105℃ 12.5mm 13.5mm 35V 680uF ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 200
Total: $0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.5371
10+
$0.4325
30+
$0.3882
200+
$0.3327
400+
$0.3090
1000+
$0.2931
Welcome back, may I help you?