This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SNR4030-680MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SNR4030-680MT
JLCPCB Part #
C5127400
Package
SMD,4x4mm
Description
1.1Ω 520mA 68uH 720mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 850

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 850

In-stock Item Pricing

Qty Unit Price
1+ $0.0551
100+ $0.0440
300+ $0.0384
2000+ $0.0342
4000+ $0.0308
10000+ $0.0290

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons