
* Images are for reference only
SNR4020-330MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR4020-330MT
- JLCPCB Part #
- C5127386
- Package
- SMD,4x4mm
- Description
- 33uH 490mA 710mΩ 850mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0405
300+
$0.0350
3000+
$0.0296
6000+
$0.0264
9000+
$0.0248
Related Products
Welcome back, may I help you?