
* Images are for reference only
SDRI74-101MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI74-101MT
- JLCPCB Part #
- C5127590
- Package
- SMD,7.5x7.5mm
- Description
- 1.02A 100uH 600mA 610mΩ Magnetic Shielded Inductor ±20% SMD,7.5x7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 738
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 738
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
50+
$0.1273
150+
$0.1126
1000+
$0.0918
2000+
$0.0838
5000+
$0.0788
Related Products