
* Images are for reference only
SDRH105R-151MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRH105R-151MT
- JLCPCB Part #
- C5127306
- Package
- SMD,10.5x10.3mm
- Description
- 1.1A 1.3A 150uH 355mΩ Magnetic Shielded Inductor ±20% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.1666
50+
$0.1310
150+
$0.1158
800+
$0.0925
2400+
$0.0842
4800+
$0.0791
Related Products
Welcome back, may I help you?