
* Images are for reference only
SDCM5040-191T
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDCM5040-191T
- JLCPCB Part #
- C21714288
- Package
- SMD,5x4.8mm
- Description
- -55℃~+125℃ 10MΩ 190Ω@100MHz 2 20mΩ 50V 5A 600nH@100kHz SMD,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
10+
$0.5190
30+
$0.4579
100+
$0.3985
500+
$0.3615
1000+
$0.3439
Related Products
Welcome back, may I help you?