
* Images are for reference only
AL0307-151K
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- AL0307-151K
- JLCPCB Part #
- C19704350
- Package
- Plugin,D3.2xL7.6mm
- Description
- 150mA 150uH 4.7MHz 50@0.796MHz 5Ω Color Band Inductor ±10% Plugin,D3.2xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1790
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1789
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
3000+
$0.0130
6000+
$0.0115
24000+
$0.0103
51000+
$0.0096
Related Products