
* Images are for reference only
SPK0810-100MB
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SPK0810-100MB
- JLCPCB Part #
- C19704406
- Package
- Plugin,D9xL13mm
- Description
- 10uH 25mΩ 3.2A Drum-core inductor ±20% Plugin,D9xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 287
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
50+
$0.0756
150+
$0.0657
500+
$0.0582
2500+
$0.0521
5000+
$0.0492
Related Products
Welcome back, may I help you?