
* Images are for reference only
SNR8040-220MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR8040-220MT
- JLCPCB Part #
- C5127428
- Package
- SMD,8x8mm
- Description
- 2.1A 2.4A 22uH 89mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0786
150+
$0.0684
1000+
$0.0609
2000+
$0.0550
5000+
$0.0519
Related Products
Welcome back, may I help you?