
* Images are for reference only
SMS1360-3R3MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS1360-3R3MT
- JLCPCB Part #
- C5127444
- Package
- SMD,13.8x12.6mm
- Description
- 16A 22A 3.3uH 6mΩ Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.3789
30+
$0.3340
100+
$0.2778
500+
$0.2457
1000+
$0.2296
Related Products
Welcome back, may I help you?