
* Images are for reference only
TYA30151R5M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA30151R5M-10
- JLCPCB Part #
- C2599287
- Package
- SMD,3x3mm
- Description
- 1.5uH 2.2A 4.6A 55mΩ AEC-Q200 ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1129
200+
$0.0437
500+
$0.0422
1000+
$0.0414
Welcome back, may I help you?