* Images are for reference only
FFC 8P 0.5mm 3CM
- Manufacturer
- LX
- MFR.Part #
- FFC 8P 0.5mm 3CM
- JLCPCB Part #
- C274920
- Package
- P=0.5mm
- Description
- 8P 0.5mm Same Side 3cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 8P 0.5mm 3CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 8P 0.5mm 3CM technical specifications, attributes, and parameters.
FFC 8P 0.5mm 3CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 8P 0.5mm 3CM datasheets or manufacturer documentation.
Datasheet: FFC 8P 0.5mm 3CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 530
In-stock Item Pricing