* Images are for reference only
FFC 14P 0.5mm 13CM
- Manufacturer
- LX
- MFR.Part #
- FFC 14P 0.5mm 13CM
- JLCPCB Part #
- C82385
- Package
- P=0.5mm
- Description
- 0.303mm 14P 0.5mm Same Side 13cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 14P 0.5mm 13CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 14P 0.5mm 13CM technical specifications, attributes, and parameters.
FFC 14P 0.5mm 13CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 14P 0.5mm 13CM datasheets or manufacturer documentation.
Datasheet: FFC 14P 0.5mm 13CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 27
In-stock Item Pricing