

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | P=0.5mm | |
| Total Length | 10cm | |
| With Reinforeing Tape | Double-ended reinforcement | |
| Number of Pins | 8P | |
| Pitch | 0.5mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-FFC-V0.5-8P-100MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | P=0.5mm | |
| Total Length | 10cm | |
| With Reinforeing Tape | Double-ended reinforcement | |
| Number of Pins | 8P | |
| Pitch | 0.5mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-FFC-V0.5-8P-100MM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-FFC-V0.5-8P-100MM datasheets or manufacturer documentation.
Datasheet: KH-FFC-V0.5-8P-100MM Datasheet (PDF)
The KH-FFC-V0.5-8P-100MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.